Part Details for 701513000 by Wurth Elektronik
Overview of 701513000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701513000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5626
|
Newark | Pcb Mount, Nylon 6.6, 11.1Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:11.1Mm, External Width:4.5Mm, Product Range:Wa-Snsn Rohs Compliant: Yes |Wurth Elektronik 701513000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 919 |
|
$0.2480 / $0.3640 | Buy Now |
DISTI #
732-12465-ND
|
DigiKey | SNAP-ON KEYSLOT SPACER ARRESTING Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1774 In Stock |
|
$0.2110 / $0.3500 | Buy Now |
DISTI #
710-701513000
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer 11.1mm/3.18/3.18 RoHS: Compliant | 4398 |
|
$0.2100 / $0.3500 | Buy Now |