There are no models available for this part yet.
Overview of 70177-1160 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-601MLD | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 70177-1160 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003932657
|
Sager | DIP Switches / SIP Switches ID20,WVGA,HD,102mm,HS | 0 |
|
Buy Now |