Part Details for 70177-1431 by OMRON Americas
Overview of 70177-1431 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 70177-1431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003932918
|
Sager | DIP Switches / SIP Switches SGE-225-0-0250 05000C-05000C | 0 |
|
Buy Now |