Part Details for 70178-1320 by OMRON Americas
Overview of 70178-1320 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-04L | Coilcraft Inc | General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 70178-1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003934131
|
Sager | DIP Switches / SIP Switches LVS-95xx SW Upgd Option: EAIV | 0 |
|
Buy Now |