There are no models available for this part yet.
Overview of 70178-1333 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-311F-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 14 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, APP. | |
133-311B-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, Nickel Sulfamate. | |
133-311E-12H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 12 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP |
Price & Stock for 70178-1333 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003934144
|
Sager | DIP Switches / SIP Switches R-60 Focus Lens,F.L. = 70 mm | 0 |
|
Buy Now |