There are no models available for this part yet.
Overview of 70178-1423 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1423BRMZ | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1423BRMZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1423BCPZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual |
Price & Stock for 70178-1423 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003934234
|
Sager | DIP Switches / SIP Switches SGE-245-4-1550L 08000M | 0 |
|
Buy Now |