Part Details for 70178-1480 by OMRON Americas
Overview of 70178-1480 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-04J12L | Coilcraft Inc | General Purpose Inductor, 0.101uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-07L | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.29uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT | |
148-07J12L | Coilcraft Inc | General Purpose Inductor, 0.222uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Price & Stock for 70178-1480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003934291
|
Sager | DIP Switches / SIP Switches SGE-245-2-0600L 06000C | 0 |
|
Buy Now |