Part Details for 701DR00101248D2060A by Curtis Instruments
Overview of 701DR00101248D2060A by Curtis Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701DR00101248D2060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
267-1005-ND
|
DigiKey | COUNTER LCD 6 CHAR 20-60V PNL MT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
23 In Stock |
|
$36.4968 / $49.2800 | Buy Now |
|
Onlinecomponents.com | Hour Meters, Solid State Hour Meters And Counters RoHS: Compliant |
50 In Stock 200 On Order |
|
$43.0200 / $82.1300 | Buy Now |
|
Master Electronics | Hour Meters, Solid State Hour Meters And Counters RoHS: Compliant |
50 In Stock 200 On Order |
|
$43.0200 / $82.1300 | Buy Now |