There are no models available for this part yet.
Overview of 702001D02F120 by Woodhead Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 702001D02F120 by Woodhead Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93Y1587
|
Newark | Mic 2P Fp 12Ft. 90D #22 Brn/Bl |Molex/woodhead 702001D02F120 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$38.1500 / $48.8600 | Buy Now | |
Onlinecomponents.com | Cable Assembly Patch Cord 3.657m 22AWG Circular 2 POS F RoHS: Compliant |
1 Partner Stock |
|
$32.2300 / $36.9000 | Buy Now | ||
Master Electronics | Cable Assembly Patch Cord 3.657m 22AWG Circular 2 POS F RoHS: Compliant |
1 Partner Stock |
|
$32.2300 / $36.9000 | Buy Now |
CAD Models for 702001D02F120 by Woodhead Molex
Part Data Attributes for 702001D02F120 by Woodhead Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WOODHEAD INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|