Part Details for 70207 by Klein Tools Inc
Overview of 70207 by Klein Tools Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4646
|
Newark | Nut Driver, 7Mm, 3", 6.625", Drive Size - Metric:7Mm, Blade Length - Metric:76.2Mm, Overall Length - Metric:168.275Mm, Drive Size - Imperial:0.275591", Blade Length - Imperial:3", Overall Length - Imperial:6.625", Product Range:- Rohs Compliant: Na |Klein Tools 70207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 | Buy Now |
DISTI #
247-70207
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 7 mm Metric Nut Driver 3-Inch Shaft | 1 |
|
$9.4700 / $11.4800 | Buy Now |