Part Details for 70219 by Wiha Quality Tools
Overview of 70219 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8625
|
Newark | Impact Bit, T20, 1/4" Dr, 2" Lg, 2Pk, Bit Type:Torx, Hex Bit Size:T20, Length:2", Product Range:Terminatorblue Series Rohs Compliant: Yes |Wiha 70219 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 18 |
|
$11.0400 | Buy Now |
DISTI #
431-70219-ND
|
DigiKey | TERMINATORBLUE IMPACT BIT/S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$3.9900 | Buy Now |
DISTI #
596-70219
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers TerminatorBlue Impact Bit Torx T20 - 2 Inch - 2 Pack | 0 |
|
$3.8400 / $3.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.9900 / $4.2400 | Buy Now | |
DISTI #
4294334
|
element14 Asia-Pacific | IMPACT BIT, T20, 1/4" DR, 2" LG, 2PK RoHS: Compliant Min Qty: 1 Container: Pack | 18 |
|
$12.8963 | Buy Now |
DISTI #
10215558
|
Techni-Tool, Inc. | Wiha 70219 Impact Bit, Torx T20, 2" OAL, 2 Pack, TerminatorBlue Series | 12 |
|
$4.9700 | Buy Now |
DISTI #
10215558
|
TestEquity LLC | Wiha 70219 Impact Bit, Torx T20, 2" OAL, 2 Pack, TerminatorBlue Series | 12 |
|
$4.9700 | Buy Now |