Part Details for 7022.0420 by Schurter Electronic Components
Overview of 7022.0420 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7022.0420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8629
|
Newark | A12Fa 250 V Fuse Ff 5A/Blister Tray |Schurter 7022.0420 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.1700 | Buy Now |
DISTI #
486-4449-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8488 / $5.1600 | Buy Now |
DISTI #
7022.0420
|
Avnet Americas | A12FA 250V FUSE 5A FF - Trays (Alt: 7022.0420) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tray | 0 |
|
$2.7804 / $3.2604 | Buy Now |
DISTI #
693-7022.042
|
Mouser Electronics | Cartridge Fuses A12FA 250V FUSE 5A FF | 0 |
|
$3.1900 / $5.1700 | Order Now |
DISTI #
70598270
|
RS | A12FA 250V FUSE 5A FF | Schurter 7022.0420 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 | RFQ |
|
Future Electronics | 5 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4 x 1-1/4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$2.8000 / $3.0600 | Buy Now |
|
Onlinecomponents.com | A12FA 250V FUSE 5A FF RoHS: Compliant | 0 |
|
$2.8300 / $5.9300 | Buy Now |
DISTI #
000000000002269933
|
Sager | Cartridge Fuses A12FA 250V FUSE 5A FF Min Qty: 500 | 0 |
|
$2.8800 / $3.0400 | Buy Now |
DISTI #
7022.0420
|
Avnet Abacus | A12FA 250V FUSE 5A FF (Alt: 7022.0420) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | A12FA 250V FUSE 5A FF RoHS: Compliant | 0 |
|
$2.8300 / $5.9300 | Buy Now |
Part Details for 7022.0420
7022.0420 CAD Models
7022.0420 Part Data Attributes
|
7022.0420
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7022.0420
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 5A, 250VAC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
JESD-609 Code | e3/e2 | |
Joule Integral-Nom | 12 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3600000 ms | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Shape | END CAP |
Alternate Parts for 7022.0420
This table gives cross-reference parts and alternative options found for 7022.0420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7022.0420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7022.042 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 7022.0420 vs 7022.042 |
MI6SAP25V5 | Electric Fuse, Medium Time Lag Blow, 5A, 250VAC, 200000A (IR), Through Hole, | Mersen Electrical Power | 7022.0420 vs MI6SAP25V5 |
A2D5R | Electric Fuse, Time Delay Blow, 5A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 7022.0420 vs A2D5R |