Part Details for 7022.0510 by Schurter Electronic Components
Overview of 7022.0510 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022.0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3369
|
Newark | A12Fa 500 V Fuse Ff 25A/Blister Tray |Schurter 7022.0510 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-1936-ND
|
DigiKey | FUSE CERM 125MA 500VAC 3AB 3AG Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
94 In Stock |
|
$2.8488 / $5.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$3.1700 | Buy Now |
DISTI #
7022.0510
|
TME | Fuse: fuse, ultra rapid, 0.125A, 500VAC, ceramic,cylindrical Min Qty: 1 | 0 |
|
$2.0700 / $2.9700 | RFQ |
DISTI #
7022.0510
|
Avnet Abacus | A12FA 500V FUSE 125mA FF (Alt: 7022.0510) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 7022.0510
7022.0510 CAD Models
7022.0510 Part Data Attributes:
|
7022.0510
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7022.0510
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.125A, 500VAC, 150000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Blow Characteristic | SUPER FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
JESD-609 Code | e3/e2 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3600000 ms | |
Rated Breaking Capacity | 150000 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Shape | END CAP |
Alternate Parts for 7022.0510
This table gives cross-reference parts and alternative options found for 7022.0510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7022.0510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7022.05 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 0.1A, 500VAC, 150000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 7022.0510 vs 7022.05 |