Part Details for 7022.0660 by Schurter Electronic Components
Overview of 7022.0660 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70229-103LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
70229-202LF | Amphenol Communications Solutions | 4 Row,96 Posn Signal Receptacle, Right Angle, Solder-to-Board | |
70227-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 24 Positions. |
Price & Stock for 7022.0660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2177
|
Newark | Fuse, Cartridge, 4A, Very Fast Acting, Blow Characteristic:Very Fast Acting, Fuse Current:4A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:-, Product Range:A12Fa 500V Series Rohs Compliant: Yes |Schurter 7022.0660 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80AH0689
|
Newark | A12Fa 500V Fuse 4A Ff Rohs Compliant: Yes |Schurter 7022.0660 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
486-1949-ND
|
DigiKey | FUSE CERAMIC 4A 500VAC 3AB 3AG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1080 In Stock |
|
$2.8488 / $5.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.8000 / $3.2000 | Buy Now |
|
Onlinecomponents.com | A12FA 500V FUSE 4A FF RoHS: Compliant | 100 Factory Stock |
|
$2.9500 / $4.4900 | Buy Now |
DISTI #
77777303
|
Verical | Fuse Cartridge Very Fast Acting 4A 500V Holder Cartridge 6.3 X 32mm Ceramic Tray UL RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 26 |
|
$2.2680 / $3.2340 | Buy Now |
DISTI #
7022.0660
|
TME | Fuse: fuse, ultra rapid, 4A, 500VAC, ceramic,cylindrical, A12FA Min Qty: 1 | 26 |
|
$1.9000 / $2.7200 | Buy Now |
DISTI #
000000000001108691
|
Sager | Cartridge Fuses A12FA 500V FUSE 4A FF Min Qty: 200 | 0 |
|
$2.8800 / $3.1200 | Buy Now |
DISTI #
7022.0660
|
Avnet Abacus | A12FA 500V FUSE 4A FF (Alt: 7022.0660) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | A12FA 500V FUSE 4A FF RoHS: Compliant | 100 Factory Stock |
|
$2.9500 / $4.4900 | Buy Now |
Part Details for 7022.0660
7022.0660 CAD Models
7022.0660 Part Data Attributes
|
7022.0660
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7022.0660
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 4A, 500VAC, 150000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
JESD-609 Code | e3/e2 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3600000 ms | |
Rated Breaking Capacity | 150000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Shape | END CAP |