Part Details for 7022CK by TE Connectivity
Overview of 7022CK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C1851
|
Newark | 7022Ck=Rly,std,off,2P,480Vac, Rohs Compliant: No |Agastat Te Connectivity 7022CK Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$490.5900 / $518.6300 | Buy Now |
DISTI #
7022CK-ND
|
DigiKey | RELAY TIME DELAY 300SEC 10A 240V Min Qty: 16 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$477.7975 | Buy Now |
DISTI #
655-7022CK
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 480V 10A RoHS: Not Compliant | 0 |
|
$477.7300 | Order Now |
DISTI #
70132310
|
RS | Relay, Time Delay, 10 A, 240 VAC, 2 Form C, DPDT, 2 C/O, 1 to 300 Sec., 480 VAC | TE Connectivity 7022CK RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$525.6300 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 1 Sec to 300 Sec - 10A @ 240VAC - 480VAC Supply - Hand Dial - Screw Terminal. |
1 In Stock 16 On Order |
|
$501.9200 / $553.9100 | Buy Now |
DISTI #
000000000002764278
|
Sager | Time Delay & Timing Relays 2FormC DPDT 480V 10A Min Qty: 1 | 0 |
|
$467.2300 / $500.6000 | Buy Now |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 1 Sec to 300 Sec - 10A @ 240VAC - 480VAC Supply - Hand Dial - Screw Terminal. |
1 In Stock 16 On Order |
|
$501.9200 / $553.9100 | Buy Now |
Part Details for 7022CK
7022CK CAD Models
7022CK Part Data Attributes
|
7022CK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022CK
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 1-300s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 480 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 7022CK
This table gives cross-reference parts and alternative options found for 7022CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7022CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1423162-4 | OFF-DELAY RELAY, DPDT, MOMENTARY, 1-300s, PANEL MOUNT | TE Connectivity | 7022CK vs 3-1423162-4 |