Part Details for 7022AAY1 by TE Connectivity
Overview of 7022AAY1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022AAY1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz | 0 |
|
$674.2200 / $1,412.1600 | Buy Now |
DISTI #
000000000002649013
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$486.0500 / $792.0800 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz | 0 |
|
$674.2200 / $1,412.1600 | Buy Now |