Part Details for 7022AE by TE Connectivity
Overview of 7022AE by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F1584
|
Newark | Time Delay Relay, Dpdt, 200S, 240Vac, Contact Voltage Vdc:-, Time Min:20S, Time Max:200S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240Vac Rohs Compliant: No |Agastat Te Connectivity 7022AE RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.5200 / $578.5700 | Buy Now |
DISTI #
A132278-ND
|
DigiKey | RELAY TIME DELAY 200SEC 10A 240V Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
8 In Stock |
|
$532.1570 / $609.2100 | Buy Now |
DISTI #
1423162-9
|
Avnet Americas | Electromechanical Relay DPDT 10A 110/120VAC Panel Mount - Bulk (Alt: 1423162-9) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$499.3524 / $600.9156 | Buy Now |
DISTI #
655-7022AE
|
Mouser Electronics | Time Delay & Timing Relays 7022AE=RLY,STD,OFF,2P,120VAC,2 RoHS: Not Compliant | 12 |
|
$588.3000 / $608.9100 | Buy Now |
DISTI #
70132297
|
RS | Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-V 120/110AC, 20-200 sec. | TE Connectivity 7022AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$553.7700 / $615.3000 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 20 Sec to 200 Sec - 10A @ 240VAC - 120VAC Supply - Hand Dial - Screw Terminal. | 0 |
|
$538.9300 / $555.4200 | Buy Now |
DISTI #
1423162-9
|
TTI | Time Delay & Timing Relays 7022AE=RLY,STD,OFF,2P,120VAC,2 Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$502.5700 / $554.9000 | Buy Now |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 20 Sec to 200 Sec - 10A @ 240VAC - 120VAC Supply - Hand Dial - Screw Terminal. | 0 |
|
$538.9300 / $555.4200 | Buy Now |
|
Neutron USA | Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-V 120/110AC, 20-200 sec. | 20 |
|
$1,174.3100 | Buy Now |
Part Details for 7022AE
7022AE CAD Models
7022AE Part Data Attributes
|
7022AE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022AE
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 15A (CONTACT), 30VDC (CONTACT), 20-200s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 | |
Adjustable Time Delay-Max | 200 s | |
Adjustable Time Delay-Min | 20 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |