Part Details for 7022AHT by TE Connectivity
Overview of 7022AHT by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022AHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1437452-5
|
TTI | Time Delay & Timing Relays 7022AHT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$709.3000 | Buy Now |
Part Details for 7022AHT
7022AHT CAD Models
7022AHT Part Data Attributes
|
7022AHT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022AHT
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, AC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |