7022BB
Description: OFF-DELAY RELAY, DPDT, MOMENTARY, 0.5-5s, PANEL MOUNT

Overview of 7022BB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7022BB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 59M8211
Newark 7022Bb=Rlystdoff2P240Vac |Agastat Te Connectivity 7022BB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $499.0200
$499.0200 Buy Now
DISTI # 2-1423162-1
TTI Time Delay & Timing Relays 7022BB Min Qty: 50 Package Multiple: 1 Container: Each Americas - 0
  • 50 $423.9500
$423.9500 Buy Now

CAD Models for 7022BB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7022BB by TE Connectivity

7022BB
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Adjustable Time Delay-Max
5 s
Adjustable Time Delay-Min
0.5 s
Body Breadth
65.3 mm
Body Height
71.9 mm
Body Length or Diameter
114.8 mm
Coil Voltage(AC)-Max
240 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
10A@240VAC
Contact Current(AC)-Max
10 A
Contact Voltage(AC)-Max
240 V
Contact/Output Supply Type
AC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
Physical Dimension
114.8 X 65.3 X 71.9
Reference Standard
CE; CSA; FM; UL
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
OFF-DELAY RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 7022BB
    TE Connectivity
    OFF-DELAY RELAY, DPDT, MOMENTARY, 0.5-5s, PANEL MOUNT
    VS

Related Parts for 7022BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7022BB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7022BB by TE Connectivity

Select Manufacturer
Which Manufacturer of 7022BB would you like to use for your alert(s)?
  • Please alert me when 7022BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7022BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7022BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7022BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7022BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7022BB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: