Part Details for 7022BC by TE Connectivity
Overview of 7022BC by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5643
|
Newark | Time Delay Relay, Dpdt, 240V, 1.5S-15S, Contact Voltage Vdc:-, Time Min:1.5S, Time Max:15S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 7022BC Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$577.0600 / $584.1900 | Buy Now |
DISTI #
59M8212
|
Newark | 7022Bc=Rly,std,off,2P,240Vac, Rohs Compliant: No |Agastat Te Connectivity 7022BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$526.9000 / $581.1700 | Buy Now |
DISTI #
A104692-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$554.8630 / $575.4100 | Buy Now |
DISTI #
655-7022BC
|
Mouser Electronics | Time Delay & Timing Relays 7022BC RoHS: Not Compliant | 0 |
|
$554.8700 / $575.4100 | Order Now |
DISTI #
70132304
|
RS | Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-V 240/220AC, 1.5-15 sec. | TE Connectivity 7022BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$546.6400 / $575.4100 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 1.5 Sec to 15 Sec - 10A @ 240VAC - 240VAC Supply - Hand Dial - Screw Terminal. |
15 On Order |
|
$505.1500 / $1,404.6700 | Buy Now |
DISTI #
2-1423162-3
|
TTI | Time Delay & Timing Relays 7022BC Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$565.2000 | Buy Now |
DISTI #
000000000002764255
|
Sager | Time Delay & Timing Relays 7022BC Min Qty: 1 | 0 |
|
$542.5900 / $581.3400 | Buy Now |
DISTI #
7022BC
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 1.5 Sec to 15 Sec - 10A @ 240VAC - 240VAC Supply - Hand Dial - Screw Terminal. |
15 On Order |
|
$505.1500 / $1,404.6700 | Buy Now |
Part Details for 7022BC
7022BC CAD Models
7022BC Part Data Attributes:
|
7022BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022BC
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 15A (CONTACT), 30VDC (CONTACT), 1.5-15s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |