There are no models available for this part yet.
Overview of 7022CC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7022CC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02C6806
|
Newark | 7022Cc=Rly, std, off,2P,480Vac,1 Rohs Compliant: No |Agastat Te Connectivity 7022CC RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.8200 / $479.2600 | Buy Now | |
DISTI #
7022CC-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 16 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$496.8731 | Buy Now | |
DISTI #
655-7022CC
|
Mouser Electronics | Time Delay & Timing Relays 7022CC=RLY,STD,OFF,2P,480VAC,1 RoHS: Not Compliant | 0 |
|
$514.7800 | Order Now | |
DISTI #
70132308
|
RS | Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-V 480AC, 1.5-15 sec. | TE Connectivity 7022CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$451.6600 / $501.8400 | RFQ | |
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 480VAC 60 Hz |
10 On Order |
|
$507.9700 / $556.8700 | Buy Now | ||
DISTI #
000000000002764272
|
Sager | Time Delay & Timing Relays 7022CC Min Qty: 1 | 0 |
|
$485.8800 / $520.5900 | Buy Now | |
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 480VAC 60 Hz |
10 On Order |
|
$507.9700 / $556.8700 | Buy Now |
CAD Models for 7022CC by TE Connectivity
Part Data Attributes for 7022CC by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Adjustable Time Delay-Max
|
15 s
|
Adjustable Time Delay-Min
|
1.5 s
|
Body Breadth
|
65.3 mm
|
Body Height
|
71.9 mm
|
Body Length or Diameter
|
114.8 mm
|
Coil Voltage(AC)-Max
|
480 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
240 V
|
Contact/Output Supply Type
|
AC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
114.8 X 65.3 X 71.9
|
Reference Standard
|
CE; CSA; FM; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
OFF-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|