Part Details for 7022CF by TE Connectivity
Overview of 7022CF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7022CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 480VAC 60 Hz | 0 |
|
$516.6100 / $721.3700 | Buy Now |
DISTI #
000000000002764275
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$485.5500 / $665.8800 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 480VAC 60 Hz | 0 |
|
$516.6100 / $721.3700 | Buy Now |
Part Details for 7022CF
7022CF CAD Models
7022CF Part Data Attributes
|
7022CF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022CF
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 480VDC (Coil), AC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 480 V | |
Coil Voltage(DC)-Max | 480 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |