Part Details for 7022L10BN by TE Connectivity
Overview of 7022L10BN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022L10BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1423163-7
|
TTI | Time Delay & Timing Relays 7022L10BN Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$805.8000 | Buy Now |
Part Details for 7022L10BN
7022L10BN CAD Models
7022L10BN Part Data Attributes
|
7022L10BN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022L10BN
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT, Momentary, 15A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 65.278 mm | |
Body Height | 71.882 mm | |
Body Length or Diameter | 114.808 mm | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.808MMX65.278MMX71.882MM | |
Reference Standard | CE; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |