Part Details for 7022OBT by TE Connectivity
Overview of 7022OBT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7022OBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0201
|
Newark | 7022Obt=Rly, std, off,2P,24Vdc,5 |Agastat Te Connectivity 7022OBT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$766.0200 / $842.6300 | Buy Now |
DISTI #
2266-7022OBT-ND
|
DigiKey | Off-Delay Relay, 2 Form C, DPDT- Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$1,044.6000 | Buy Now |
DISTI #
655-7022OBT
|
Mouser Electronics | Time Delay & Timing Relays RLY STD OFF 2P 24VDC 5 | 0 |
|
$675.2800 / $700.2900 | Order Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 24VDC - Aux Switch - 2 Step Timing |
1 Partner Stock |
|
$587.3300 / $721.9100 | Buy Now |
DISTI #
TE Connectivity 7022OBT
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 1 |
|
Buy Now | |
DISTI #
000000000002764340
|
Sager | Time Delay & Timing Relays RLY STD OFF 2P 24VDC 5 Min Qty: 1 | 0 |
|
$559.8200 / $742.9800 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 24VDC - Aux Switch - 2 Step Timing |
1 Partner Stock |
|
$587.3300 / $721.9100 | Buy Now |
Part Details for 7022OBT
7022OBT CAD Models
7022OBT Part Data Attributes:
|
7022OBT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022OBT
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 24VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |