Part Details for 7022OI by TE Connectivity
Overview of 7022OI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022OI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2370
|
Newark | 7022Oi=Rly, std, off,2P,24Vdc,60 Rohs Compliant: No |Agastat Te Connectivity 7022OI Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$729.1400 / $796.8400 | Buy Now |
DISTI #
7022OI-ND
|
DigiKey | RELAY TIME DELAY 60MIN 10A 240V Min Qty: 8 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$710.1250 | Buy Now |
DISTI #
1-1423164-4
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC Panel Mount - Bulk (Alt: 1-1423164-4) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$614.5558 / $739.5502 | Buy Now |
DISTI #
655-7022OI
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 24V 10A RoHS: Not Compliant | 0 |
|
$710.1200 | Order Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min Off Delay - 24VDC |
10 In Stock |
|
$583.0200 / $703.0900 | Buy Now |
DISTI #
000000000002764356
|
Sager | Time Delay & Timing Relays 2FormC DPDT 24V 10A Min Qty: 1 | 0 |
|
$694.4100 / $723.3500 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min Off Delay - 24VDC |
10 In Stock |
|
$583.0200 / $703.0900 | Buy Now |
Part Details for 7022OI
7022OI CAD Models
7022OI Part Data Attributes
|
7022OI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022OI
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 360-3600s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 3600 s | |
Adjustable Time Delay-Min | 360 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |