Part Details for 7022PCH4Y1 by TE Connectivity
Overview of 7022PCH4Y1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022PCH4Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 125VDC - Hermetically Sealed | 0 |
|
$2,384.1700 / $3,079.7300 | Buy Now |
DISTI #
000000000002764365
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$2,382.1100 / $3,024.9000 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 125VDC - Hermetically Sealed | 0 |
|
$2,384.1700 / $3,079.7300 | Buy Now |
Part Details for 7022PCH4Y1
7022PCH4Y1 CAD Models
7022PCH4Y1 Part Data Attributes
|
7022PCH4Y1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022PCH4Y1
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 125VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |