7022PCY1
TE Connectivity
Description: RELAY TIME DELAY

Overview of 7022PCY1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 7022PCY1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 71993610
RS Relay, 7022Pcy1=Std, Off, 2P, 125V, 15S, Y1 | TE Connectivity 7022PCY1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk 0
  • 2 $840.3900
$840.3900 RFQ

CAD Models for 7022PCY1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7022PCY1 by TE Connectivity

7022PCY1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Coil Voltage(DC)-Max
125 V
Coil/Input Supply Type
DC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
Physical Dimension
114.8 X 65.3 X 71.9
Relay Form
2 FORM C
Relay Function
DPDT-CO
Relay Type
OFF-DELAY RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 7022PCY1
    TE Connectivity
    RELAY TIME DELAY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7022PCY1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7022PCY1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7022PCY1 would you like to use for your alert(s)?
  • Please alert me when 7022PCY1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7022PCY1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7022PCY1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7022PCY1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7022PCY1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7022PCY1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: