Part Details for 7022RCM by TE Connectivity
Overview of 7022RCM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022RCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H3429
|
Newark | Time Delay Relay, Dpdt, 240V, 1.5S-15S, Contact Voltage Vdc:-, Time Min:1.5S, Time Max:15S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 7022RCM RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$742.8600 / $751.0200 | Buy Now |
DISTI #
7022RCM-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 8 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$761.3513 | Buy Now |
DISTI #
655-7022RCM
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 60V 10A RoHS: Not Compliant | 9 |
|
$577.9200 / $671.1200 | Buy Now |
DISTI #
70132161
|
RS | Relay, Electropneumatic, On Delay, DPDT, 60 VDC, 1.2-15 Sec Cycle, 7000 Series | TE Connectivity 7022RCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$483.4500 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 60VDC - Dust Tight Gasket |
4 In Stock |
|
$602.1600 / $635.5600 | Buy Now |
DISTI #
000000000002764407
|
Sager | Time Delay & Timing Relays 2FormC DPDT 60V 10A Min Qty: 1 | 0 |
|
$631.0900 / $814.3100 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 60VDC - Dust Tight Gasket |
4 In Stock |
|
$602.1600 / $635.5600 | Buy Now |
Part Details for 7022RCM
7022RCM CAD Models
7022RCM Part Data Attributes
|
7022RCM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022RCM
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 60VDC (COIL), 1.5-15s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |