Part Details for 7022RDA2Y1 by TE Connectivity
Overview of 7022RDA2Y1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7022RDA2Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5016
|
Newark | 7022Rda2Y1=60V Dc 5-50 Secs Ho |Agastat Te Connectivity 7022RDA2Y1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$619.9800 / $677.5500 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 60VDC - Quick Connects | 0 |
|
$515.3600 / $719.6200 | Buy Now |
DISTI #
000000000002764409
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$484.3500 / $664.2600 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 60VDC - Quick Connects | 0 |
|
$515.3600 / $719.6200 | Buy Now |
Part Details for 7022RDA2Y1
7022RDA2Y1 CAD Models
7022RDA2Y1 Part Data Attributes
|
7022RDA2Y1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022RDA2Y1
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 60VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |