Part Details for 7022VC by TE Connectivity
Overview of 7022VC by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C0310
|
Newark | Time Delay Relay, Dpdt, 15Sec, 32Vdc, Contact Voltage Vdc:-, Time Min:-, Time Max:-, Product Range:-, Contact Current:-, Contact Voltage Vac:-, Nom Input Voltage:-, Approvals & Standards:Csa, Ul Rohs Compliant: No |Agastat Te Connectivity 7022VC Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$682.8400 / $746.2500 | Buy Now |
DISTI #
65T9781
|
Newark | 7022Vc=Rly, std, off,2P,32Vdc,1 |Agastat Te Connectivity 7022VC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$604.4700 / $664.9300 | Buy Now |
DISTI #
7022VC-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 6 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$689.6650 | Buy Now |
DISTI #
655-7022VC
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 32V 10A RoHS: Not Compliant | 0 |
|
$664.9400 / $689.5800 | Order Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 32VDC |
10 In Stock |
|
$553.0000 / $677.0000 | Buy Now |
DISTI #
70351452
|
Verical | Time Delay Relay 32VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 9 |
|
$777.6986 / $813.7019 | Buy Now |
DISTI #
000000000002764432
|
Sager | Time Delay & Timing Relays 2FormC DPDT 32V 10A Min Qty: 1 | 0 |
|
$650.3200 / $696.7700 | Buy Now |
DISTI #
7022VC
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 32VDC |
10 In Stock |
|
$553.0000 / $677.0000 | Buy Now |
Part Details for 7022VC
7022VC CAD Models
7022VC Part Data Attributes:
|
7022VC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022VC
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 32VDC (COIL), 1.5-15s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |