Part Details for 7022WC by TE Connectivity
Overview of 7022WC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8085
|
Newark | 7022Wc=Rly,std,off,2P,96Vdc,15 |Agastat Te Connectivity 7022WC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$398.1400 / $444.8300 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC |
5 In Stock |
|
$665.8400 / $1,331.6700 | Buy Now |
DISTI #
5-1423164-6
|
TTI | Time Delay & Timing Relays 7022WC=RLY,STD,OFF 2P,96VDC,15 Min Qty: 14 Package Multiple: 1 Container: Each | Americas - 0 |
|
$634.4500 | Buy Now |
DISTI #
000000000002764443
|
Sager | Time Delay & Timing Relays 7022WC | 0 |
|
Buy Now | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC |
5 In Stock |
|
$665.8400 / $1,331.6700 | Buy Now |
Part Details for 7022WC
7022WC CAD Models
7022WC Part Data Attributes
|
7022WC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022WC
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 96VDC (COIL), 1.5-15s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 7022WC
This table gives cross-reference parts and alternative options found for 7022WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7022WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1423164-6 | OFF-DELAY RELAY, DPDT, MOMENTARY, 96VDC (COIL), 1.5-15s, PANEL MOUNT | TE Connectivity | 7022WC vs 5-1423164-6 |