Part Details for 7022WCI1 by TE Connectivity
Overview of 7022WCI1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7022WCI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Tamper Proof | 0 |
|
$776.2200 / $2,126.0500 | Buy Now |
DISTI #
000000000002764444
|
Sager | Time Delay & Timing Relays Min Qty: 1 | 0 |
|
$578.2400 / $911.9100 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Tamper Proof | 0 |
|
$776.2200 / $2,126.0500 | Buy Now |
Part Details for 7022WCI1
7022WCI1 CAD Models
7022WCI1 Part Data Attributes
|
7022WCI1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022WCI1
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 96VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |