Part Details for 7022WCI2 by TE Connectivity
Overview of 7022WCI2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7022WCI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002764445
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$578.2400 / $746.1100 | Buy Now |
Part Details for 7022WCI2
7022WCI2 CAD Models
7022WCI2 Part Data Attributes
|
7022WCI2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022WCI2
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 96VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |