Part Details for 7022WCIM by TE Connectivity
Overview of 7022WCIM by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7022WCIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1155
|
Newark | 7022Wcim=Rly,std,off,2P,96V,15S,i,m |Agastat Te Connectivity 7022WCIM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$823.4800 / $899.9500 | Buy Now |
DISTI #
7022WCIM-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$802.0100 | Buy Now |
DISTI #
71993960
|
RS | Relay, 7022Wcim=Std, Off, 2P, 96V, 15S, I, M | TE Connectivity 7022WCIM RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$891.1300 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Tamper Proof - Dust Tight Gasket | 0 |
|
$684.5200 / $1,249.9200 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Tamper Proof - Dust Tight Gasket | 0 |
|
$684.5200 / $1,249.9200 | Buy Now |
Part Details for 7022WCIM
7022WCIM CAD Models
7022WCIM Part Data Attributes
|
7022WCIM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022WCIM
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 96VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |