Part Details for 7022WCIMT by TE Connectivity
Overview of 7022WCIMT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 7022WCIMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3209
|
Newark | 7022Wcimt=96Vdc 1.5-15 Secs |Agastat Te Connectivity 7022WCIMT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$722.5500 / $837.9400 | Buy Now |
DISTI #
01Y1156
|
Newark | 7022Wcimt=96Vdc 1.5-15 Secs |Agastat Te Connectivity 7022WCIMT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$823.4800 / $899.9500 | Buy Now |
DISTI #
7022WCIMT-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$802.0100 | Buy Now |
DISTI #
71994382
|
RS | Relay, 7022Wcimt=96Vdc 1.5-15 Secs | TE Connectivity 7022WCIMT RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$891.1300 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Tamper Proof - Aux Switch - 2 Step Timing - Dust Tight Gasket | 0 |
|
$684.5200 / $1,249.9200 | Buy Now |
DISTI #
TE Connectivity 7022WCIMT
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 0 |
|
Buy Now | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Tamper Proof - Aux Switch - 2 Step Timing - Dust Tight Gasket | 0 |
|
$684.5200 / $1,249.9200 | Buy Now |
Part Details for 7022WCIMT
7022WCIMT CAD Models
7022WCIMT Part Data Attributes
|
7022WCIMT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022WCIMT
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 96VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |