Part Details for 7022WCITV by TE Connectivity
Overview of 7022WCITV by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 7022WCITV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1157
|
Newark | 7022Wcitv=Rly,std,off,2P,96V,15S,i,t,v |Agastat Te Connectivity 7022WCITV Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$961.5000 / $1,053.8100 | Buy Now |
DISTI #
7022WCITV-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 67 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,048.8040 | Buy Now |
DISTI #
71993536
|
RS | Relay, 7022Wcitv=Std, Off, 2P, 96V, 15S, I, T,V | TE Connectivity 7022WCITV RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,165.3400 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Tamper Proof - Aux Switch - 2 Step Timing | 0 |
|
$895.1600 / $1,634.5500 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Tamper Proof - Aux Switch - 2 Step Timing | 0 |
|
$895.1600 / $1,634.5500 | Buy Now |
Part Details for 7022WCITV
7022WCITV CAD Models
7022WCITV Part Data Attributes
|
7022WCITV
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022WCITV
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 96VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |