Part Details for 7022WCTV by TE Connectivity
Overview of 7022WCTV by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 7022WCTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1158
|
Newark | 7022Wctv=Rly,std,off,2P,96V,15S,t,v |Agastat Te Connectivity 7022WCTV Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$857.8800 / $940.2400 | Buy Now |
DISTI #
7022WCTV-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 6 Lead time: 67 Weeks Container: Bulk | Temporarily Out of Stock |
|
$935.7700 | Buy Now |
DISTI #
655-7022WCTV
|
Mouser Electronics | Time Delay & Timing Relays RLY STD OFF 2P 96V 15S T V RoHS: Not Compliant | 0 |
|
$935.6500 | Order Now |
DISTI #
71994204
|
RS | Relay, 7022Wctv=Std, Off, 2P, 96V, 15S, T, V | TE Connectivity 7022WCTV RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$1,039.7600 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Aux Switch - 2 Step Timing | 0 |
|
$730.2200 / $1,666.7300 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC - Aux Switch - 2 Step Timing | 0 |
|
$730.2200 / $1,666.7300 | Buy Now |
Part Details for 7022WCTV
7022WCTV CAD Models
7022WCTV Part Data Attributes
|
7022WCTV
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022WCTV
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |