Part Details for 7022WCV by TE Connectivity
Overview of 7022WCV by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022WCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1159
|
Newark | 7022Wcv=96V Dc 1.5-15 Sec |Agastat Te Connectivity 7022WCV Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$712.1600 / $778.2800 | Buy Now |
DISTI #
36AC8086
|
Newark | 7022Wcv=96V Dc 1.5-15 Sec |Agastat Te Connectivity 7022WCV Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.4300 / $615.2600 | Buy Now |
DISTI #
7022WCV-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 5 Lead time: 67 Weeks Container: Bulk | Temporarily Out of Stock |
|
$693.5860 | Buy Now |
DISTI #
2-1437490-7
|
Avnet Americas | AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 2-Form C 2 PDT 96 VDC 1.5 to 15 sec - Bulk (Alt: 2-1437490-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$600.2424 / $722.3256 | Buy Now |
DISTI #
655-7022WCV
|
Mouser Electronics | Time Delay & Timing Relays 96V DC 1.5-15 SEC RoHS: Not Compliant | 0 |
|
$693.5800 | Order Now |
DISTI #
71993918
|
RS | Relay, 7022Wcv=96V Dc 1.5-15 Sec | TE Connectivity 7022WCV RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$770.6500 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 96VDC | 0 |
|
$591.9800 / $1,080.9400 | Buy Now |
DISTI #
2-1437490-7
|
Avnet Americas | AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 2-Form C 2 PDT 96 VDC 1.5 to 15 sec - Bulk (Alt: 2-1437490-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$600.2424 / $722.3256 | Buy Now |
DISTI #
2-1437490-7
|
Avnet Americas | AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 2-Form C 2 PDT 96 VDC 1.5 to 15 sec - Bulk (Alt: 2-1437490-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$600.2424 / $722.3256 | Buy Now |
DISTI #
TE Connectivity 7022WCV
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 0 |
|
Buy Now |
Part Details for 7022WCV
7022WCV CAD Models
7022WCV Part Data Attributes
|
7022WCV
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022WCV
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |