Part Details for 7022X16EA2 by TE Connectivity
Overview of 7022X16EA2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022X16EA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1172
|
Newark | 7022X16Ea2=Rly, std, off,2P,21Vdc,200S, A2 |Agastat Te Connectivity 7022X16EA2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.2100 / $763.0500 | Buy Now |
DISTI #
7022X16EA2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$705.1900 | Buy Now |
DISTI #
71994177
|
RS | Relay, 7022X16Ea2=Std, Off, 2P, 24V, 200S, A2 | TE Connectivity 7022X16EA2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$755.6200 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - - Quick Connects | 0 |
|
$580.3900 / $810.4200 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - - Quick Connects | 0 |
|
$580.3900 / $810.4200 | Buy Now |
Part Details for 7022X16EA2
7022X16EA2 CAD Models
7022X16EA2 Part Data Attributes
|
7022X16EA2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022X16EA2
TE Connectivity
Off-Delay Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 21 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |