Part Details for 7023.0240 by Schurter Electronic Components
Overview of 7023.0240 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7023.0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5918
|
Newark | A12Bk 6,3X32 Miniature Fuse 3.15A |Schurter 7023.0240 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7023.0240
|
Avnet Abacus | SRT7023.0240 (Alt: 7023.0240) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 7023.0240
7023.0240 CAD Models
7023.0240 Part Data Attributes
|
7023.0240
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7023.0240
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; NNO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 7023.0240
This table gives cross-reference parts and alternative options found for 7023.0240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7023.0240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02323.15MXP | Electric Fuse, Medium Blow, 3.15A, 250VAC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 7023.0240 vs 02323.15MXP |
MI5SU25V3.15 | Electric Fuse, Medium Time Lag Blow, 3.15A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0240 vs MI5SU25V3.15 |
02323.15MXEP | Electric Fuse, Medium Blow, 3.15A, 250VAC, Through Hole, ROHS COMPLIANT | Littelfuse Inc | 7023.0240 vs 02323.15MXEP |