Part Details for 7023.0350 by Schurter Electronic Components
Overview of 7023.0350 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7023.0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7023.0350
|
Avnet Abacus | SRT7023.0350 (Alt: 7023.0350) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 7023.0350
7023.0350 CAD Models
7023.0350 Part Data Attributes
|
7023.0350
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7023.0350
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 20A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3/e2 | |
Joule Integral-Nom | 800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Shape | END CAP |
Alternate Parts for 7023.0350
This table gives cross-reference parts and alternative options found for 7023.0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7023.0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL20R | Electric Fuse, 20A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0350 vs RL20R |
BLN020 | Electric Fuse, Fast Blow, 20A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 7023.0350 vs BLN020 |
BLN20 | Electric Fuse, Fast Blow, 20A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 7023.0350 vs BLN20 |
7023.035 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 20A, 250VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 7023.0350 vs 7023.035 |
RLN020 | Electric Fuse, 20A, 250VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 7023.0350 vs RLN020 |
TRM20 | Electric Fuse, Time Delay Blow, 20A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0350 vs TRM20 |