7023.099
Description: Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 16A, 250VAC, 125VDC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT

Overview of 7023.099 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
70236-108LF Amphenol Communications Solutions Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body.
70232-148LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body.
70232-147LF Amphenol Communications Solutions 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body

CAD Models for 7023.099 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7023.099 by Schurter Electronic Components

7023.099
Schurter Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
VERY FAST
Body Height
32 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
6.3x32mm
Joule Integral-Nom
160 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Pre-arcing Time-Min
10000 ms
Rated Breaking Capacity
10000 A
Rated Current
16 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
125 V
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 7023.099
    Schurter Electronic Components
    Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 16A, 250VAC, 125VDC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT
    VS

Related Parts for 7023.099

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7023.099 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7023.099 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 7023.099 would you like to use for your alert(s)?
  • Please alert me when 7023.099 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7023.099 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7023.099 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7023.099 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7023.099.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7023.099 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: