Part Details for 70236-015 by Amphenol Communications Solutions
Overview of 70236-015 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 70236-015
70236-015 CAD Models
70236-015 Part Data Attributes
|
70236-015
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
70236-015
Amphenol Communications Solutions
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70236-015
This table gives cross-reference parts and alternative options found for 70236-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70236-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1K41MDP000H6PLF | Board Connector, 8 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 70236-015 vs HM1K41MDP000H6PLF |
70238-228 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70236-015 vs 70238-228 |
70236-769 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70236-015 vs 70236-769 |
70238-171 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70236-015 vs 70238-171 |
70236-670 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70236-015 vs 70236-670 |
70236-404 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70236-015 vs 70236-404 |
70378-105LF | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70236-015 vs 70378-105LF |
70238-577LF | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 70236-015 vs 70238-577LF |
70238-510 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70236-015 vs 70238-510 |
70236-626 | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70236-015 vs 70236-626 |