Part Details for 7024-12341-3212000 by Murrelektronik GmbH
Overview of 7024-12341-3212000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 7024-12341-3212000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7024-12341-3212000
|
TME | Connection lead, M12, PIN: 4, angled, 20m, plug, 250VAC, -40÷105°C Min Qty: 1 | 8 |
|
$41.7500 / $47.7200 | Buy Now |
Part Details for 7024-12341-3212000
7024-12341-3212000 CAD Models
7024-12341-3212000 Part Data Attributes:
|
7024-12341-3212000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7024-12341-3212000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |