Part Details for 7024-12841-0000000 by Murrelektronik GmbH
Overview of 7024-12841-0000000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7024-12841-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7024128410000000
|
Mouser Electronics | Circular Metric Connectors M12 male 90 wireable scew trerm. F&B PRO, 5-pol. max.1,0mm 3,5-6mm | 0 |
|
$61.6900 | Order Now |
DISTI #
74705154
|
RS | Cordset, M12 Male 90 deg. scew trerm. F&B PRO, 5-pol. max 1.0mm2, 3.5-6mm | Murrelektronik 7024-12841-0000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$55.6000 / $62.4700 | Buy Now |