Part Details for 7024-13221-3720300 by Murrelektronik GmbH
Overview of 7024-13221-3720300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024L15J8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
7024L17PF | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
7024L20JI | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for 7024-13221-3720300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7024-13221-3720300-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.8500 | Buy Now |
DISTI #
867-7024132213720300
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 female 0 shielded with cable F&B Pro, TPE-S 5x0.34 shielded bu robot+drag ch. 3m RoHS: Compliant | 10 |
|
$62.8800 | Buy Now |
DISTI #
74066611
|
RS | Cable, M12 F&B PRO, FE, A-Code, 5pin, stainless-steel CONN, SHLD, BLU, 3.0m | Murrelektronik 7024-13221-3720300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0500 | RFQ |
Part Details for 7024-13221-3720300
7024-13221-3720300 CAD Models
7024-13221-3720300 Part Data Attributes
|
7024-13221-3720300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7024-13221-3720300
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |