7024.922
Schurter Electronic Components
Description: Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.25A, 300VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT

Overview of 7024.922 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7024L15J8 Renesas Electronics Corporation 4K x 16 Dual-Port RAM
7024L17PF Renesas Electronics Corporation 4K x 16 Dual-Port RAM
7024L20JI Renesas Electronics Corporation 4K x 16 Dual-Port RAM

CAD Models for 7024.922 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7024.922 by Schurter Electronic Components

7024.922
Schurter Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
VERY FAST
Body Height
38 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10.3x38mm
JESD-609 Code
e3
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Pre-arcing Time-Min
120000 ms
Rated Breaking Capacity
10000 A
Rated Current
1.25 A
Rated Voltage(AC)
300 V
Reference Standard
CSA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
END CAP
Trip Time or Delay
120 s
Want to compare parts?
  1. 7024.922
    Schurter Electronic Components
    Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.25A, 300VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT
    VS

Alternate Parts for 7024.922

This table gives cross-reference parts and alternative options found for 7024.922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024.922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7024.9220 Electric Fuse, Very Fast Blow, 1.25A, 300VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components 7024.922 vs 7024.9220
LMF1-1/4 Electric Fuse, Time Delay Blow, 1.25A, 300VAC, 10000A (IR), Inline/holder, Littelfuse Inc 7024.922 vs LMF1-1/4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7024.922 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7024.922 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 7024.922 would you like to use for your alert(s)?
  • Please alert me when 7024.922 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7024.922 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7024.922 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7024.922 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7024.922.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7024.922 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: