Part Details for 7024.9230 by Schurter Electronic Components
Overview of 7024.9230 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024L15J8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
7024L17PF | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
7024L20JI | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for 7024.9230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7024.9230
|
Avnet Abacus | SRT7024.9230 (Alt: 7024.9230) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 7024.9230
7024.9230 CAD Models
7024.9230 Part Data Attributes
|
7024.9230
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7024.9230
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 1.6A, 300VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for 7024.9230
This table gives cross-reference parts and alternative options found for 7024.9230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024.9230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7024.923 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.6A, 300VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 7024.9230 vs 7024.923 |
SMF1-6/10 | Electric Fuse | Mersen Electrical Power | 7024.9230 vs SMF1-6/10 |
LMF1-6/10 | Electric Fuse, Time Delay Blow, 1.6A, 300VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 7024.9230 vs LMF1-6/10 |
SLR1-6/10 | Electric Fuse | Mersen Electrical Power | 7024.9230 vs SLR1-6/10 |