-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70246-1412
Molex
Buy Now
Datasheet
|
Compare Parts:
70246-1412
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70246-1412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70246-1412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70246-1446 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 70246-1446 |
70246-1451 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 70246-1451 |
70246-1423 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 70246-1423 |
70246-1424 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 70246-1424 |
70246-1425 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 70246-1425 |
0702461421 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 0702461421 |
70246-1439 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 70246-1439 |
70246-1457 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 70246-1457 |
70246-1440 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 70246-1440 |
70246-1447 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1412 vs 70246-1447 |