-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1582
|
Newark | Wtb Conn, Header, 40Pos, 2Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid 70246 Series Rohs Compliant: Yes |Molex 70246-4004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$0.3660 | Buy Now |
DISTI #
0702464004
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702464004) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2.1491 / $2.4767 | Buy Now |
DISTI #
01AH1582
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26 Partner Stock |
|
$2.5300 / $3.4500 | Buy Now |
DISTI #
538-70246-4004
|
Mouser Electronics | Headers & Wire Housings 2.54MM 40P VERT HDR 2R LO-PRO SHRDED RoHS: Compliant | 3277 |
|
$2.4100 / $3.5400 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 40 Contacts - Header - C-Grid 70246 Series - Through Hole - 2 Rows. RoHS: Compliant |
4121 Partner Stock |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
0702464004
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702464004) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2.1491 / $2.4767 | Buy Now |
DISTI #
01AH1582
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26 Partner Stock |
|
$2.5300 / $3.4500 | Buy Now |
DISTI #
0702464004
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702464004) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2.1491 / $2.4767 | Buy Now |
DISTI #
01AH1582
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26 Partner Stock |
|
$2.5300 / $3.4500 | Buy Now |
DISTI #
3049295
|
element14 Asia-Pacific | WTB CONN, HEADER, 40POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$1.9343 / $3.4199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70246-4004
Molex
Buy Now
Datasheet
|
Compare Parts:
70246-4004
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.365 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 12000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 5u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70246-4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70246-4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAP-4001-1204-2-0AS | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Yamaichi Electronics Co Ltd | 70246-4004 vs FAP-4001-1204-2-0AS |
15-91-2400 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 70246-4004 vs 15-91-2400 |
15-91-3400 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 70246-4004 vs 15-91-3400 |
87834-4041 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 70246-4004 vs 87834-4041 |
LTMM-120-01-S-D | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 70246-4004 vs LTMM-120-01-S-D |
FTMH-120-03-H-DV-ES | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | 70246-4004 vs FTMH-120-03-H-DV-ES |
FTMH-120-03-L-DH-K | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 70246-4004 vs FTMH-120-03-L-DH-K |
FTMH-120-03-L-DV-ES | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 70246-4004 vs FTMH-120-03-L-DV-ES |
15-91-0400 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 70246-4004 vs 15-91-0400 |
15-91-1402 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | 70246-4004 vs 15-91-1402 |